Reference Only
879265-000
Heat Shrink Cable Boots & End Caps 202K142-25/86-0
Datasheet
202K142-25/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Features | High performance pre-coat adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 9-1196844-7 202K142-25/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
105In Stock
250 expected 24-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.13 | $19.13 | |
| $18.07 | $180.70 | |
| $17.89 | $894.50 | |
| $17.72 | $1,772.00 | |
| $17.54 | $2,631.00 | |
| $17.37 | $4,342.50 | |
| $17.19 | $8,595.00 |
Need more?
My Notes
Sign into see notes.