Reference Only
879222-000
Heat Shrink Cable Boots & End Caps 202K132-25/86-0
Datasheet
202K132-25/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer | |
| Length | 55 mm (2.165 in) | |
| Family | 202K1 | |
| Features | High performance pre-coated adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 32 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 4-1196844-4 202K132-25/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
243In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.38 | $22.38 | |
| $18.65 | $466.25 | |
| $16.95 | $1,695.00 | |
| $16.77 | $3,773.25 | |
| $15.56 | $7,780.00 | |
| $15.40 | $15,400.00 | |
| $15.23 | $76,150.00 |
Need more?
My Notes
Sign into see notes.