Reference Only
878798-000
Heat Shrink Cable Boots & End Caps 202K232-25-0
Datasheet
202K232-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Elastomer | |
| Length | 55 mm (2.165 in) | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1196841-8 202K232-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
286In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.43 | $25.43 | |
| $21.22 | $1,061.00 | |
| $21.00 | $2,100.00 | |
| $20.78 | $7,273.00 | |
| $20.57 | $10,285.00 | |
| $20.35 | $20,350.00 | |
| $20.14 | $100,700.00 | |
| $19.93 | $199,300.00 |
Need more?
My Notes
Sign into see notes.