Reference Only
878515-000
Heat Shrink Cable Boots & End Caps 222K163-25-0
Datasheet
222K163-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular, 90 Deg | |
| Material | Elastomer | |
| Length | 45 mm (1.772 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 222K1 | |
| Features | Without adhesive, 90 deg, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 63 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1196839-2 222K163-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
803In Stock
8,425 expected on from 04-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.30 | $37.30 | |
| $36.93 | $110.79 | |
| $36.57 | $182.85 | |
| $28.30 | $1,415.00 | |
| $28.02 | $7,005.00 | |
| $27.74 | $13,870.00 | |
| $27.47 | $27,470.00 | |
| $27.20 | $68,000.00 |
Need more?
Sign in to add projects and notes