Reference Only
878514-000
Heat Shrink Cable Boots & End Caps 222K152-25-0
Datasheet
222K152-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular, 90 Deg | |
| Material | Elastomer | |
| Length | 38 mm (1.496 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 222K1 | |
| Features | Without adhesive, 90 deg, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 52 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose, Military | |
| Part # Aliases | 222K152-25-0 1-1196839-8 222K152-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,425In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.78 | $26.78 | |
| $25.95 | $259.50 | |
| $25.11 | $4,394.25 | |
| $24.85 | $8,697.50 | |
| $23.16 | $11,580.00 | |
| $22.92 | $22,920.00 | |
| $20.82 | $104,100.00 | |
| $19.28 | $192,800.00 |
Need more?
My Notes
Sign into see notes.