Reference Only
878513-000
Heat Shrink Cable Boots & End Caps 222K142-25-0
Datasheet
222K142-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular, 90 Deg | |
| Material | Elastomer | |
| Length | 31 mm (1.22 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 222K1 | |
| Features | Without adhesive, 90 deg, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1196839-7 222K142-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,398In Stock
2,500 expected 30-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.57 | $32.57 | |
| $27.14 | $271.40 | |
| $26.87 | $671.75 | |
| $26.61 | $1,330.50 | |
| $24.56 | $6,140.00 | |
| $24.32 | $8,512.00 | |
| $24.08 | $12,040.00 | |
| $23.84 | $23,840.00 |
Need more?
Sign in to add projects and notes