Reference Only

878511-000

Heat Shrink Cable Boots & End Caps 222K121-25-0

Manufacturer:

Mfr Part:
222K121-25-0

TTI Part:
878511-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot, Circular, 90 Deg
MaterialElastomer
Length25 mm (0.984 in)
Number of Outlets1 in, 1 out
Family222K1
FeaturesWithout adhesive, 90 deg, with lip
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases8-1196838-5 222K121-25-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

276In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.08$15.08
$14.92$746.00
$14.10$1,410.00
$13.22$5,288.00
$12.32$6,160.00
$11.95$11,950.00
$10.82$54,100.00
$10.71$107,100.00
Need more?
Sign in to add projects and notes