Reference Only
878504-000
Heat Shrink Cable Boots & End Caps 202K153-25-01-0
Datasheet
202K153-25-01-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Elastomer | |
| Length | 80 mm (3.15 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1196838-8 202K153-25-01-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
128In Stock
900 expected on from 24-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.89 | $30.89 | |
| $27.85 | $83.55 | |
| $27.56 | $137.80 | |
| $27.28 | $272.80 | |
| $23.47 | $586.75 | |
| $22.93 | $5,732.50 | |
| $19.49 | $9,745.00 | |
| $17.88 | $17,880.00 |
Need more?
My Notes
Sign into see notes.