Reference Only

878503-000

Heat Shrink Cable Boots & End Caps 202K142-25-01-0

Manufacturer:

Mfr Part:
202K142-25-01-0

TTI Part:
878503-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot, Circular
MaterialElastomer, Fluid Resistant Modified
Length67 mm (2.638 in)
Family202K1
FeaturesWithout adhesive, straight, with lip
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Size42
SubcategoryWire & Cable Management
Where UsedGeneral Purpose, Military
Part # Aliases2-1196838-9 202K142-25-01-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

904
On Order
904 expected 20-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.66$27.66
$27.38$82.14
$27.06$135.30
$21.54$1,077.00
$20.32$2,032.00
$18.74$4,685.00
$18.54$9,270.00
Need more?

My Notes

Sign into see notes.