Reference Only
878502-000
Heat Shrink Cable Boots & End Caps 202K132-25-01-0
Datasheet
202K132-25-01-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 55 mm (2.165 in) | |
| Inside Diameter | 14.2 mm (0.559 in) | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 2-1196838-1 202K132-25-01-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4,516
On Order
4,516 expected 25-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.18 | $20.18 | |
| $17.75 | $443.75 | |
| $17.26 | $863.00 | |
| $16.85 | $1,685.00 | |
| $16.63 | $5,404.75 | |
| $15.95 | $7,975.00 | |
| $15.20 | $15,200.00 | |
| $14.51 | $72,550.00 |
Need more?
My Notes
Sign into see notes.