Reference Only
878499-000
Heat Shrink Cable Boots & End Caps 202K174-25-0
Datasheet
202K174-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Elastomer | |
| Length | 130 mm (5.118 in) | |
| Features | Without adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1196837-7 202K174-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
297In Stock
323 expected 18-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.14 | $30.14 | |
| $29.83 | $149.15 | |
| $29.53 | $295.30 | |
| $29.23 | $730.75 | |
| $28.93 | $1,446.50 |
Need more?
Sign in to add projects and notes