Reference Only
878498-000
Heat Shrink Cable Boots & End Caps 202K163-25-0
Datasheet
202K163-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer | |
| Length | 99 mm (3.898 in) | |
| Family | 202K1 | |
| Features | Without adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 63 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 8-1196837-5 202K163-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,208In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.35 | $28.35 | |
| $25.27 | $1,263.50 | |
| $25.01 | $2,501.00 | |
| $24.75 | $6,806.25 | |
| $23.82 | $11,910.00 | |
| $23.52 | $23,520.00 | |
| $22.89 | $114,450.00 | |
| $22.56 | $225,600.00 |
Need more?
Sign in to add projects and notes