Reference Only

878497-000

Heat Shrink Cable Boots & End Caps 202K153-25-0

Manufacturer:

Mfr Part:
202K153-25-0

TTI Part:
878497-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot, Circular
MaterialElastomer
Length80 mm (3.15 in)
Family202K1
FeaturesWithout adhesive, straight, with lip
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases7-1196837-2 202K153-25-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,503In Stock

3,284 expected on  from 21-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.64$21.64
$18.61$186.10
$18.42$921.00
$17.97$1,797.00
$17.75$4,437.50
$17.49$8,745.00
$17.32$17,320.00
$17.15$85,750.00
Need more?
Sign in to add projects and notes