Reference Only
878496-000
Heat Shrink Cable Boots & End Caps 202K142-25-0
Datasheet
202K142-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer | |
| Length | 67 mm (2.638 in) | |
| Family | 202K1 | |
| Features | Without adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196837-1 202K142-25-0 202K142-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
485In Stock
459 expected 12-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.02 | $19.02 | |
| $18.83 | $37.66 | |
| $18.65 | $55.95 | |
| $16.51 | $82.55 | |
| $15.56 | $1,135.88 | |
| $14.79 | $1,479.00 | |
| $14.64 | $3,660.00 | |
| $14.50 | $14,500.00 |
Need more?
Sign in to add projects and notes