Reference Only
878495-000
Heat Shrink Cable Boots & End Caps 202K132-25-0
Datasheet
202K132-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer | |
| Length | 55 mm (2.165 in) | |
| Family | 202K1 | |
| Features | Without adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1196837-8 202K132-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,264In Stock
3,000 expected 05-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.88 | $16.88 | |
| $16.70 | $167.00 | |
| $15.25 | $915.00 | |
| $14.85 | $1,485.00 | |
| $14.54 | $3,635.00 | |
| $14.21 | $7,105.00 | |
| $14.06 | $14,060.00 | |
| $13.91 | $69,550.00 |
Need more?
Sign in to add projects and notes