Reference Only
878494-000
Heat Shrink Cable Boots & End Caps 202K121-25-0
Datasheet
202K121-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Elastomer | |
| Length | 38 mm (1.496 in) | |
| Family | 202K1 | |
| Features | Without adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,980In Stock
14,900 expected on from 18-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.27 | $17.27 | |
| $17.09 | $85.45 | |
| $14.79 | $147.90 | |
| $13.86 | $346.50 | |
| $13.20 | $660.00 | |
| $12.57 | $1,257.00 | |
| $11.78 | $2,945.00 |
Need more?
My Notes
Sign into see notes.