Reference Only
878182-000
Heat Shrink Cable Boots & End Caps 202K132-12-0
Datasheet
202K132-12-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Fluoroelastomer, Modified | |
| Features | Without adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | High Temperature | |
| Part # Aliases | 1-1196834-0 202K132-12-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
619In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.93 | $49.93 | |
| $44.46 | $444.60 | |
| $39.19 | $3,919.00 | |
| $38.16 | $9,540.00 | |
| $37.77 | $18,885.00 | |
| $37.39 | $37,390.00 | |
| $37.01 | $185,050.00 | |
| $36.63 | $366,300.00 |
Need more?
My Notes
Sign into see notes.