Reference Only
878086-000
Heat Shrink Cable Boots & End Caps 202K163-3/42-0
Datasheet
202K163-3/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polyolefin (PO) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1196832-6 202K163-3/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.63 | $41.63 | |
| $34.69 | $104.07 | |
| $26.68 | $3,335.00 | |
| $22.68 | $5,670.00 | |
| $22.46 | $11,230.00 | |
| $22.23 | $22,230.00 | |
| $22.01 | $110,050.00 | |
| $21.80 | $218,000.00 |
Need more?
Sign in to add projects and notes