Reference Only

878081-000

Heat Shrink Cable Boots & End Caps 202K132-3/42-0

Manufacturer:

Mfr Part:
202K132-3/42-0

TTI Part:
878081-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot, Circular
MaterialPolyolefin (PO)
Length55 mm (2.165 in)
Family202K1
FeaturesGeneral purpose pre-coated adhesive, straight, with lip
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Size32
SubcategoryWire & Cable Management
Where UsedGeneral Purpose
Part # Aliases9-1196831-7 202K132-3/42-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

500
On Order
500 expected 29-Jul-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.64$21.64
$20.01$100.05
$19.56$195.60
$17.02$425.50
$16.84$842.00
$16.41$8,205.00
$16.17$16,170.00
$15.97$31,940.00
Need more?

My Notes

Sign into see notes.