Reference Only

864607-000

Heat Shrink Cable Boots & End Caps 202K142-25/225-0

Manufacturer:

Mfr Part:
202K142-25/225-0

TTI Part:
864607-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot
MaterialElastomer
Length67 mm (2.638 in)
FeaturesUnicure pre-coated epoxy adhesive, straight
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases7-1196733-0 202K142-25/225-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

567In Stock

2,000 expected on  from 24-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.01$27.01
$24.44$73.32
$23.24$116.20
$21.92$219.20
$20.55$513.75
$19.94$997.00
$19.61$1,961.00
Need more?

My Notes

Sign into see notes.