Reference Only
857940-000
Heat Shrink Cable Boots & End Caps 202F253-51/164-0
Datasheet
202F253-51/164-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Fluoroelastomer | |
| Length | 177.8 mm (7 in) | |
| Features | High melt point pre-coat adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | Military | |
| Part # Aliases | 3-1196686-4 202F253-51/164-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 75 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.56 | $4,317.00 | |
| $56.96 | $5,696.00 | |
| $53.78 | $26,890.00 | |
| $53.22 | $53,220.00 | |
| $52.69 | $263,450.00 | |
| $52.17 | $521,700.00 |
Need more?
My Notes
Sign into see notes.