
856497-001
Heat Shrink Cable Boots & End Caps CES-3A-T1
Datasheet
CES-3A-T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Number of Outlets | 1 in, 0 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CES-3A-T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.89 | $2,626.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes