Reference Only
856164-000
Heat Shrink Cable Boots & End Caps 202K163-25-02/225-0
Datasheet
202K163-25-02/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Features | Unicure pre-coated epoxy adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 1-1196673-3 202K163-25-02/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.86 | $50.86 | |
| $42.33 | $2,116.50 | |
| $32.06 | $3,206.00 | |
| $28.49 | $7,122.50 | |
| $26.89 | $13,445.00 | |
| $26.62 | $26,620.00 | |
| $25.78 | $128,900.00 |
Need more?
My Notes
Sign into see notes.