Reference Only
855366-000
Heat Shrink Cable Boots & End Caps 382A012-25/225-0
Datasheet
382A012-25/225-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 22.4 mm (0.882 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 382A0 | |
| Features | Unicure pre-coated epoxy adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1196667-5 382A012-25/225-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,119In Stock
875 expected 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.38 | $31.38 | |
| $26.15 | $653.75 | |
| $25.89 | $1,294.50 | |
| $25.63 | $2,563.00 | |
| $25.38 | $5,710.50 | |
| $25.13 | $12,565.00 | |
| $24.60 | $24,600.00 | |
| $24.16 | $54,360.00 |
Need more?
Sign in to add projects and notes