Reference Only
852571-000
D-Sub Contacts D-602-0143
Datasheet
D-602-0143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Termination Style | Solder | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Series | MIL-DTL-38999 I, III, IV | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.76 | $1,588.00 | |
| $28.36 | $14,180.00 | |
| $28.07 | $28,070.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.