Reference Only

851051-000

Heat Shrink Cable Boots & End Caps 222A121-4/86-0

Manufacturer:

Mfr Part:
222A121-4/86-0

TTI Part:
851051-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialPolyolefin (PO)
Number of Outlets1 in, 1 out
Family222A1
FeaturesAdhesive pre-coating
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Size21
SubcategoryWire & Cable Management
Where UsedGeneral Purpose
Part # Aliases4-1196635-2 222A121-4/86-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8546909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.65$20.65
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.