Reference Only
845735-000
Heat Shrink Cable Boots & End Caps 202A142-4/86-0
Datasheet
202A142-4/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Length | 66.8 mm (2.63 in) | |
| Features | High performance pre-coat adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1196597-6 202A142-4/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
161In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.95 | $25.95 | |
| $21.63 | $1,081.50 | |
| $20.05 | $2,005.00 | |
| $19.47 | $4,380.75 | |
| $17.94 | $8,970.00 | |
| $17.76 | $17,760.00 | |
| $17.57 | $87,850.00 | |
| $17.39 | $173,900.00 |
Need more?
Sign in to add projects and notes