Reference Only
843222-000
Heat Shrink Cable Boots & End Caps 101A021-3/42-0
Datasheet
101A021-3/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Material | Polyolefin (PO) | |
| Length | 25 mm (0.984 in) | |
| Number of Outlets | 1 in, 0 out | |
| Features | With general purpose pre-coat adhesive | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1196577-4 101A021-3/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,150 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.73 | $3,139.50 |
Need more?
Sign in to add projects and notes