
843187-000
Switch Hardware 102A961-3/42-8
Datasheet
102A961-3/42-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Type | Switch Cover, Heat Shrink | |
| Packaging | Bulk | |
| Height | 20.6 mm | |
| Length | 20.6 mm (0.811 in) | |
| Material | Polyolefin (PO) | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 102A961-3/42-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.71 | $7,771.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.