Reference Only
840851-000
Heat Shrink Cable Boots & End Caps 462A421-71/86-0
Datasheet
462A421-71/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped Slimline | |
| Material | Polyolefin (PO) | |
| Length | 85.9 mm (3.382 in) | |
| Number of Outlets | 1 in, 4 out | |
| Features | General purpose pre-coat adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1196560-1 462A421-71/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
175
On Order
175 expected 27-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.20 | $4,420.00 | |
| $43.71 | $21,855.00 | |
| $43.28 | $43,280.00 | |
| $42.85 | $214,250.00 | |
| $42.42 | $424,200.00 |
Need more?
Sign in to add projects and notes