Reference Only
839433-000
Heat Shrink Cable Boots & End Caps 222A111-4/86-0
Datasheet
222A111-4/86-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO) | |
| Number of Outlets | 1 in, 1 out | |
| Features | High performance pre-coat adhesive, 90 deg angle | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1196550-3 222A111-4/86-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
185In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.17 | $21.17 | |
| $20.96 | $209.60 | |
| $20.75 | $1,950.50 | |
| $15.07 | $5,651.25 | |
| $14.53 | $7,265.00 | |
| $14.39 | $14,390.00 | |
| $14.24 | $71,200.00 | |
| $13.14 | $131,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes