Reference Only
829100-000
Heat Shrink Cable Boots & End Caps 562A032-25-0
Datasheet
562A032-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 36.1 mm (1.421 in) | |
| Number of Outlets | 1 in, 4 out | |
| Family | 562A0 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 32 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1196474-4 562A032-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
54In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.71 | $71.71 | |
| $62.46 | $624.60 | |
| $61.84 | $927.60 | |
| $61.23 | $3,061.50 | |
| $56.98 | $5,698.00 | |
| $56.42 | $11,284.00 | |
| $50.54 | $25,270.00 | |
| $46.65 | $46,650.00 |
Need more?
Sign in to add projects and notes