Reference Only
829099-000
Heat Shrink Cable Boots & End Caps 342A024-25-0
Datasheet
342A024-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Number of Outlets | 1 in, 1 out | |
| Family | 342A0 | |
| Features | Without adhesive pre-coating, 2 branches/legs | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 24 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 1196474-9 342A024-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
79In Stock
113 expected on from 22-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.86 | $54.86 | |
| $49.43 | $494.30 | |
| $43.31 | $2,165.50 | |
| $42.88 | $4,288.00 | |
| $42.46 | $6,369.00 | |
| $42.04 | $10,510.00 | |
| $41.62 | $20,810.00 | |
| $41.21 | $41,210.00 |
Need more?
My Notes
Sign into see notes.