Reference Only

823811-000

Heat Shrink Cable Boots & End Caps 562A022-25-0

Manufacturer:

Mfr Part:
562A022-25-0

TTI Part:
823811-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, Y-shaped
MaterialElastomer, Fluid Resistant Modified
Length36.1 mm (1.421 in)
Number of Outlets1 in, 4 out
Family562A0
FeaturesWithout adhesive
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Size22
SubcategoryWire & Cable Management
Where UsedGeneral Purpose, Military
Part # Aliases9-1196433-8 562A022-25-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3
On Order
3 expected 03-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.28$2,714.00
$51.31$5,131.00
$50.79$25,395.00
$50.28$50,280.00
Need more?

My Notes

Sign into see notes.