Reference Only
823776-000
Heat Shrink Cable Boots & End Caps 382A012-3-0
Datasheet
382A012-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Polyolefin (PO), Semi-Rigid Modified | |
| Length | 22.4 mm (0.882 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 382A0 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 12 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 2-1196433-6 382A012-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
164In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.69 | $27.69 | |
| $27.41 | $82.23 | |
| $22.83 | $1,141.50 | |
| $21.74 | $2,174.00 | |
| $20.80 | $5,720.00 | |
| $19.42 | $9,710.00 | |
| $19.22 | $19,220.00 | |
| $19.02 | $41,844.00 |
Need more?
My Notes
Sign into see notes.