Reference Only

823768-000

Heat Shrink Cable Boots & End Caps 462A011-4-0

Manufacturer:

Mfr Part:
462A011-4-0

TTI Part:
823768-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, Y-shaped
MaterialPolyolefin (PO)
Length46.2 mm (1.819 in)
Inside Diameter6.6 mm (0.26 in)
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases9-1196432-1 462A011-4-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

19In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.58$35.58
$35.23$176.15
$31.84$318.40
$30.51$762.75
$28.14$1,407.00
$27.06$2,706.00
$26.63$6,657.50
Need more?

My Notes

Sign into see notes.