Reference Only
823760-000
Heat Shrink Cable Boots & End Caps 322A134-4-0
Datasheet
322A134-4-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Polyolefin (PO), Flexible Modified | |
| Length | 107.7 mm (4.24 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 322A1 | |
| Features | Without adhesive, side breakout | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 34 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196432-4 322A134-4-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27In Stock
230 expected on from 09-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.28 | $39.28 | |
| $37.48 | $18,740.00 | |
| $36.85 | $36,850.00 |
Need more?
Sign in to add projects and notes