Reference Only
823748-000
Heat Shrink Cable Boots & End Caps 382A012-4-0
Datasheet
382A012-4-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 6.1 mm (0.24 in) | |
| Number of Outlets | 1 in, 2 out | |
| Features | Without adhesive | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1196432-6 382A012-4-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
93In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.21 | $34.21 | |
| $32.72 | $98.16 | |
| $25.17 | $629.25 | |
| $20.24 | $1,012.00 | |
| $19.71 | $2,956.50 | |
| $18.63 | $9,315.00 | |
| $18.45 | $18,450.00 | |
| $18.27 | $38,367.00 |
Need more?
Sign in to add projects and notes