Reference Only
823696-000
Heat Shrink Cable Boots & End Caps 382A023-25-0
Datasheet
382A023-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 38.1 mm (1.5 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 382A0 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1196431-2 382A023-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
389In Stock
1,000 expected 08-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.36 | $41.36 | |
| $40.94 | $81.88 | |
| $40.53 | $202.65 | |
| $37.50 | $375.00 | |
| $37.12 | $593.92 | |
| $36.74 | $918.50 | |
| $36.37 | $1,818.50 | |
| $36.00 | $3,600.00 |
Need more?
Sign in to add projects and notes