Reference Only
823695-000
Heat Shrink Cable Boots & End Caps 322A434-25-0
Datasheet
322A434-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Number of Outlets | 1 in, 1 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1196431-5 322A434-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
280In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.98 | $84.98 | |
| $78.16 | $781.60 | |
| $77.39 | $1,470.41 | |
| $76.62 | $5,746.50 | |
| $71.10 | $7,110.00 | |
| $70.40 | $17,600.00 | |
| $69.06 | $34,530.00 | |
| $68.08 | $68,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes