Reference Only
823693-000
Heat Shrink Cable Boots & End Caps 322A123-25-0
Datasheet
322A123-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Elastomer | |
| Number of Outlets | 1 in, 2 out | |
| Features | Without adhesive | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1196430-3 322A123-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
152In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.53 | $47.53 | |
| $39.61 | $198.05 | |
| $32.00 | $800.00 | |
| $31.68 | $1,584.00 | |
| $31.37 | $3,137.00 | |
| $31.06 | $7,765.00 | |
| $30.75 | $15,375.00 | |
| $30.45 | $30,450.00 |
Need more?
My Notes
Sign into see notes.