Reference Only
823692-000
Heat Shrink Cable Boots & End Caps 301A034-25-0
Datasheet
301A034-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Number of Outlets | 1 in, 2 out | |
| Features | Without adhesive | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1196430-4 301A034-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
100 expected 18-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.03 | $61.03 | |
| $60.43 | $302.15 | |
| $57.46 | $574.60 | |
| $56.89 | $1,422.25 | |
| $53.84 | $6,460.80 | |
| $53.31 | $13,327.50 | |
| $47.49 | $23,745.00 | |
| $43.84 | $43,840.00 |
Need more?
Sign in to add projects and notes