Reference Only
823646-000
Heat Shrink Cable Boots & End Caps 462A011-3/42-0
Datasheet
462A011-3/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Polyolefin (PO) | |
| Length | 46.2 mm (1.819 in) | |
| Number of Outlets | 1 in, 3 out | |
| Family | 462A0 | |
| Features | General purpose pre-coated adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 3-1196430-4 462A011-3/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26In Stock
278 expected 10-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.17 | $43.17 | |
| $42.74 | $85.48 | |
| $40.70 | $203.50 | |
| $33.85 | $338.50 | |
| $27.26 | $6,815.00 | |
| $26.99 | $13,495.00 | |
| $26.72 | $26,720.00 | |
| $26.46 | $52,920.00 |
Need more?
My Notes
Sign into see notes.