Reference Only
823635-000
Heat Shrink Cable Boots & End Caps 382A023-3/42-0
Datasheet
382A023-3/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Polyolefin (PO), Semi-Rigid Modified | |
| Length | 38.1 mm (1.5 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 382A0 | |
| Features | General purpose pre-coated adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 23 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1196429-7 382A023-3/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
43In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.79 | $37.79 | |
| $37.41 | $187.05 | |
| $37.03 | $1,851.50 | |
| $36.41 | $3,641.00 | |
| $35.36 | $8,840.00 | |
| $33.35 | $16,675.00 | |
| $30.80 | $30,800.00 | |
| $30.49 | $60,980.00 |
Need more?
Sign in to add projects and notes