Reference Only
823340-000
Heat Shrink Cable Boots & End Caps 382A012-3/42-0
Datasheet
382A012-3/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Polyolefin (PO) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 382A0 | |
| Features | General purpose pre-coat adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1196426-0 382A012-3/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
89In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.70 | $34.70 | |
| $34.35 | $68.70 | |
| $34.00 | $170.00 | |
| $30.87 | $308.70 | |
| $27.42 | $685.50 | |
| $25.78 | $1,289.00 | |
| $25.51 | $2,551.00 |
Need more?
My Notes
Sign into see notes.