Reference Only

823314-000

D-Sub Contacts D-602-55CS2958

Manufacturer:

Mfr Part:
D-602-55CS2958

TTI Part:
823314-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeCoax Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge30 AWG to 24 AWG
Termination StyleSolder
PackagingKit
Contact Size16
Current Rating3 A
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors
Part # AliasesD-602-55CS2820

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.65$33.65
$28.49$85.47
$28.20$282.00
$27.91$697.75
$27.63$1,381.50
Need more?
Sign in to add projects and notes