Reference Only
823281-000
Heat Shrink Cable Boots & End Caps 562A011-4/42-0
Datasheet
562A011-4/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Polyolefin (PO), Flexible Modified | |
| Length | 38.4 mm (1.512 in) | |
| Number of Outlets | 1 in, 4 out | |
| Family | 562A0 | |
| Features | General purpose pre-coated adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 8-1196424-1 562A011-4/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.76 | $78.76 | |
| $73.26 | $732.60 | |
| $56.35 | $1,408.75 | |
| $40.27 | $5,033.75 | |
| $39.86 | $19,930.00 | |
| $39.46 | $39,460.00 |
Need more?
My Notes
Sign into see notes.