Reference Only

823279-000

Heat Shrink Cable Boots & End Caps 382A012-4/42-0

Manufacturer:

Mfr Part:
382A012-4/42-0

TTI Part:
823279-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, Y-shaped
MaterialPolyolefin (PO)
Number of Outlets1 in, 2 out
FeaturesWith general purpose pre-coat adhesive
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases7-1196424-1 382A012-4/42-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

68In Stock

250 expected 08-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.76$27.76
$27.48$137.40
$24.11$241.10
$23.04$576.00
$22.38$1,119.00
$21.98$3,297.00
$21.75$10,875.00
Need more?
Sign in to add projects and notes