Reference Only
823277-000
Heat Shrink Cable Boots & End Caps 301A011-4/42-0
Datasheet
301A011-4/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Polyolefin (PO) | |
| Length | 29.7 mm (1.169 in) | |
| Number of Outlets | 1 in, 2 out | |
| Features | With general purpose pre-coat adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 6-1196424-4 301A011-4/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
300 expected 24-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.38 | $31.38 | |
| $30.47 | $152.35 | |
| $27.52 | $275.20 | |
| $26.10 | $652.50 | |
| $23.16 | $1,158.00 | |
| $21.70 | $10,850.00 | |
| $21.24 | $21,240.00 | |
| $21.03 | $42,060.00 |
Need more?
My Notes
Sign into see notes.