Reference Only
823263-000
Heat Shrink Cable Boots & End Caps 302A024-4-0
Datasheet
302A024-4-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 67.1 mm (2.642 in) | |
| Inside Diameter | 26.9 mm (1.059 in) | |
| Recovered Diameter | 6.1 mm (0.24 in) | |
| Number of Outlets | 1 in, 2 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1196424-2 302A024-4-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.76 | $94.76 | |
| $93.82 | $938.20 | |
| $78.98 | $1,974.50 | |
| $56.41 | $7,051.25 | |
| $55.85 | $13,962.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.